2J0A02-2.4-C166G | |
---|---|
DigiKey Part Number | 4350-2J0A02-2.4-C166G-ND |
Manufacturer | |
Manufacturer Product Number | 2J0A02-2.4-C166G |
Description | DEBA WIFI/BT 2.4 SMA RP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi, Zigbee™ Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 4.1 | |
Return Loss | -4.2dB | |
Gain | 3.5dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.732" (44.00mm) | |
Applications | ISM, Wi-Fi, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.01000 | $8.01 |
10 | $5.49700 | $54.97 |
25 | $4.84640 | $121.16 |
100 | $4.11850 | $411.85 |
250 | $3.76544 | $941.36 |
500 | $3.55034 | $1,775.17 |
1,000 | $3.37175 | $3,371.75 |
2,500 | $3.26250 | $8,156.25 |