2JW0124Z-C868B

DigiKey Part Number
4350-2JW0124Z-C868B-ND
Manufacturer
Manufacturer Product Number
2JW0124Z-C868B
Description
MACHETE 4GLTE/3G/2G WIDEBAND HIG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, CDMA, DCS, EVDO, GPRS, GSM, HSPA, LTE, PCS, WCDMA Whip, Tilt RP-SMA Male, SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Whip, Tilt
Number of Bands
3
VSWR
1.6, 2.2, 2.4
Return Loss
-12.7dB, -8.5dB, -7.7dB
Gain
0.4dBi, 2.6dBi, 1.3dBi
Power - Max
25 W
Features
-
Termination
RP-SMA Male, SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.732" (171.00mm)
Applications
2G, 3G, 4G, 5G, CDMA, DCS, EVDO, GPRS, GSM, HSPA, LTE, PCS, WCDMA
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$16.96000$16.96
10$11.88500$118.85
25$10.55840$263.96
100$9.06250$906.25
Manufacturers Standard Package