Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3DXTECH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | TPU 95A | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | 28Mpa | |
Flex Strength | 31Mpa | |
Density | 1.18g/cm³ | |
Features | ESD Safe | |
Base Product Number |