TW-T200-01-10 | |
---|---|
DigiKey Part Number | 2276-TW-T200-01-10-ND |
Manufacturer | |
Manufacturer Product Number | TW-T200-01-10 |
Description | THERM PAD 300MMX200MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 300.00mm x 200.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3G Shielding Specialties LP | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | - | |
Outline | 300.00mm x 200.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.00000 | $55.00 |
5 | $50.00000 | $250.00 |
10 | $45.00000 | $450.00 |
20 | $40.00000 | $800.00 |