3M 90 1.375" X 60YD | |
---|---|
DigiKey Part Number | 3M901.375"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 90 1.375" X 60YD |
Description | TAPE GLASS CLOTH WHT 1 3/8"X60YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Rubber Adhesive White 1.38" (34.93mm) 1 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Rubber | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0075" (7.5 mils, 0.191mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.38" (34.93mm) 1 3/8" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | - | |
Temperature Range | 32°F ~ 311°F (0°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.09000 | $91.09 |