467MPSQ-12(12)

DigiKey Part Number
1067-467MPSQ-12(12)-ND
Manufacturer
Manufacturer Product Number
467MPSQ-12(12)
Description
TAPE ADHSV TRNSFR CLR 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 200MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
Clear
Usage
Attachment, High Temperature Applications
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$53.18000$53.18
12$50.04750$600.57
36$46.91944$1,689.10
60$43.79150$2,627.49
108$41.60204$4,493.02
Manufacturers Standard Package