4936CIR-0.75(250) | |
---|---|
DigiKey Part Number | 1067-4936CIR-0.75(250)-ND |
Manufacturer | |
Manufacturer Product Number | 4936CIR-0.75(250) |
Description | TAPE DBL SIDED GRAY 3/4" DIA |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" dia | |
Length | - | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.46000 | $93.46 |
10 | $72.19200 | $721.92 |
25 | $65.57160 | $1,639.29 |
50 | $61.13400 | $3,056.70 |
100 | $57.13390 | $5,713.39 |