93430-8.5-11(5)

DigiKey Part Number
1067-93430-8.5-11(5)-ND
Manufacturer
Manufacturer Product Number
93430-8.5-11(5)
Description
TAPE DBL SIDED BLACK 8 1/2"X11"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0120" (12.0 mils, 0.305mm)
Thickness - Adhesive
0.0070" (7.0 mils, 0.178mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
8.50" (215.90mm) 8 1/2"
Length
11.00" (279.40mm)
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.94000$14.94
10$11.34900$113.49
25$10.23080$255.77
50$9.48140$474.07
100$8.80610$880.61
250$8.01460$2,003.65
500$7.48410$3,742.05
1,000$7.00588$7,005.88
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.