10240-6212PL

DigiKey Part Number
10240-6212PL-ND
Manufacturer
Manufacturer Product Number
10240-6212PL
Description
MINI D RIBBON 40 CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
40
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Housing/Shell (M2.5); Latchblocks
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.36000$8.36
10$7.52500$75.25
25$7.08920$177.23
50$6.90720$345.36
100$6.72550$672.55
300$5.99840$1,799.52
500$5.63486$2,817.43
1,000$4.98049$4,980.49
Manufacturers Standard Package