220-7201-55-1902 | |
---|---|
DigiKey Part Number | 3M5057-ND |
Manufacturer | |
Manufacturer Product Number | 220-7201-55-1902 |
Description | CONN SOCKET SOIC 20POS GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos SOIC Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 220-7201-55-1902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SOIC | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyethersulfone (PES), Glass Filled | |
Operating Temperature | -55°C ~ 150°C | |
Termination Post Length | 0.140" (3.56mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.28000 | $46.28 |
10 | $40.52900 | $405.29 |
30 | $38.77733 | $1,163.32 |
50 | $37.52640 | $1,876.32 |
100 | $36.27550 | $3,627.55 |
250 | $34.27412 | $8,568.53 |