33+SUPER-2X66FT | |
---|---|
DigiKey Part Number | 3M158923-ND |
Manufacturer | |
Manufacturer Product Number | 33+SUPER-2X66FT |
Description | TAPE ELECTRICAL BLACK 2"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 2.00" (50.80mm) X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 66' (20.1m) 22 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.72000 | $30.72 |
24 | $29.10708 | $698.57 |
48 | $27.49000 | $1,319.52 |
72 | $25.87292 | $1,862.85 |
120 | $24.25592 | $2,910.71 |
264 | $22.63886 | $5,976.66 |