3302/26 100

DigiKey Part Number
19-3302/26100-DS-ND
Manufacturer
Manufacturer Product Number
3302/26 100
Description
CBL RIBN 26COND 0.05 MULT FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Spool Size
100.0' (30.48m)
Base Product Number
In-Stock: 145
Can ship immediately
New Product New Product
Alternate Length
CBL RIBN 26COND 0.05 MULTI 100'
In-Stock: 0
Unit Price: $1.58180
CBL RIBN 26COND 0.05 MULTI 300'
In-Stock: 0
Unit Price: $1.13427
CBL RIBN 26COND 0.05 MULTI 50'
In-Stock: 0
Unit Price: $114.77000
CBL RIBN 26COND 0.05 MULTI 25'
In-Stock: 0
Unit Price: $61.79000
CBL RIBN 26COND 0.05 MULTI 10'
In-Stock: 0
Unit Price: $26.06000