3365/06 300

DigiKey Part Number
19-3365/06300-DS-ND
Manufacturer
Manufacturer Product Number
3365/06 300
Description
CBL RIBN 6COND 0.05 GRY FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.300" (7.62mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
300.0' (91.44m)
Base Product Number
In-Stock: 355
Can ship immediately
New Product New Product
Alternate Length
CBL RIBN 6COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: $40.31000
CBL RIBN 6COND 0.05 GRAY 300'
In-Stock: 0
Unit Price: $0.23767
CBL RIBN 6COND FLAT 0.05 GRAY
In-Stock: 198
Unit Price: $0.58000