3365/12 300 | |
---|---|
DigiKey Part Number | 19-3365/12300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/12 300 |
Description | CBL RIBN 12COND 0.05 GRY FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 12 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.600" (15.24mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |


