3365/14 300SF

DigiKey Part Number
3365/14300SF-DS-ND
Manufacturer
Manufacturer Product Number
3365/14 300SF
Description
CBL RIBN 14COND FLAT 0.05 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
300.0' (91.44m)
Base Product Number
In-Stock: 855
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.04000$1.04
2$0.95000$1.90
3$0.89667$2.69
5$0.83600$4.18
7$0.79714$5.58
10$0.75800$7.58
25$0.66600$16.65
50$0.60340$30.17
100$0.54680$54.68
Manufacturers Standard Package
Alternate Length
CBL RIBN 14COND 0.05 GRAY 300'
In-Stock: 0
Unit Price: $0.46797
CBL RIBN 14COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: $5.89000
CBL RIBN 14COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: $10.63000
CBL RIBN 14COND 0.05 GRAY 25'
In-Stock: 0
Unit Price: $22.44000
CBL RIBN 14COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: $38.91000