3365/16 300

DigiKey Part Number
19-3365/16300-DS-ND
Manufacturer
Manufacturer Product Number
3365/16 300
Description
CBL RIBN 16COND 0.05 GRY FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
16
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.800" (20.32mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
300.0' (91.44m)
Base Product Number
In-Stock: 1,023
Can ship immediately
New Product New Product
Alternate Length
CBL RIBN 16COND 0.05 GRAY 300'
In-Stock: 0
Unit Price: $0.43023
CBL RIBN 16COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: $72.99000
CBL RIBN 16COND FLAT 0.05 GRAY
In-Stock: 323
Unit Price: $1.04000