3447/20

DigiKey Part Number
19-3447/20-DS-ND
Manufacturer
Manufacturer Product Number
3447/20
Description
CBL RIBN 20COND FLAT 0.025 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
30 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20596
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
100.0' (30.48m)
Base Product Number
In-Stock: 297
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.91000$1.91
2$1.73500$3.47
3$1.64000$4.92
5$1.52800$7.64
7$1.45714$10.20
10$1.38500$13.85
25$1.21680$30.42
50$1.10260$55.13
100$0.99920$99.92
Manufacturers Standard Package
Alternate Length
CBL RIBN 20COND 0.025 GRAY 100'
In-Stock: 0
Unit Price: $0.99920