3600B/100 100SF

DigiKey Part Number
19-3600B/100100SF-DS-ND
Manufacturer
Manufacturer Product Number
3600B/100 100SF
Description
MULTI-PAIR 100COND 28AWG FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 (50 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
100 (50 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.440" (11.18mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Beige
Ratings
-
Features
Splice Free
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
100.0' (30.5m)
Base Product Number
In-Stock: 194
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$20.40000$20.40
2$19.43000$38.86
3$18.88000$56.64
5$18.20600$91.03
7$17.77286$124.41
10$17.32500$173.25
25$16.21720$405.43
50$15.41980$770.99
100$14.65530$1,465.53
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 100COND 28AWG
In-Stock: 0
Unit Price: $11.15640
MULTI-PAIR 100CON 28AWG BEI 25'
In-Stock: 0
Unit Price: $358.53000
MULTI-PAIR 100CON 28AWG BEI 50'
In-Stock: 0
Unit Price: $637.38000