3625/12 100M

DigiKey Part Number
19-3625/12100M-DS-ND
Manufacturer
Manufacturer Product Number
3625/12 100M
Description
CBL RIBN 12COND FLAT 0.039 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 12 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
12
Pitch
Length
Enter Number of Meters in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.472" (11.99mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
328.1' (100.00m)
Base Product Number
In-Stock: 96
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.88000$2.88
2$2.62000$5.24
3$2.47333$7.42
5$2.30400$11.52
7$2.19714$15.38
10$2.08900$20.89
25$1.83440$45.86
50$1.66240$83.12
100$1.50660$150.66
Manufacturers Standard Package
Alternate Length
CBL RIBN 12COND 0.039 GRY 328.1'
In-Stock: 0
Unit Price: $1.50660
CBL RIBN 12COND 0.039 GRAY 16.4'
In-Stock: 0
Unit Price: $14.04000
CBL RIBN 12COND 0.039 GRAY 32.8'
In-Stock: 0
Unit Price: $24.77000
CBL RIBN 12COND 0.039 GRAY 82'
In-Stock: 0
Unit Price: $53.67000
CBL RIBN 12COND 0.039 GRAY 164'
In-Stock: 0
Unit Price: $91.58000