3749/10 100 | |
---|---|
DigiKey Part Number | 19-3749/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3749/10 100 |
Description | CBL RIBN 10COND 0.025 GRY FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.250" (6.35mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |





