3754/20 300 | |
---|---|
DigiKey Part Number | 19-3754/20300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/20 300 |
Description | CBL RIBN 20COND FLAT 0.025 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
2 | $1.21000 | $2.42 |
3 | $1.14333 | $3.43 |
5 | $1.06600 | $5.33 |
7 | $1.01714 | $7.12 |
10 | $0.96800 | $9.68 |
25 | $0.85000 | $21.25 |
50 | $0.77020 | $38.51 |
100 | $0.69800 | $69.80 |




