Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sealant | |
Features | Marine Application | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.76000 | $26.76 |
12 | $25.42250 | $305.07 |
30 | $24.08500 | $722.55 |
54 | $22.74685 | $1,228.33 |
102 | $21.40873 | $2,183.69 |
252 | $20.07071 | $5,057.82 |
504 | $18.73268 | $9,441.27 |