5201

DigiKey Part Number
3M162549-ND
Manufacturer
Manufacturer Product Number
5201
Description
PARTICULATE RESPIRATR MASK 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
5201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Particulate Respirator
Color
Gray
Size
Medium
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.95000$21.95
12$20.90667$250.88
Manufacturers Standard Package