8124/12 100

DigiKey Part Number
19-8124/12100-DS-ND
Manufacturer
Manufacturer Product Number
8124/12 100
Description
CBL RIBN 12COND FLAT 0.1 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 12 Conductors 0.100" (2.54mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
12
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
22 AWG
Conductor Strand
7 Strands / 30 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.060" (1.52mm)
Ribbon Width
1.168" (29.67mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL E42769
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
100.0' (30.48m)
Base Product Number
In-Stock: 261
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.89000$4.89
2$4.44500$8.89
3$4.20000$12.60
5$3.90800$19.54
7$3.72571$26.08
10$3.54300$35.43
25$3.11000$77.75
50$2.81840$140.92
100$2.55470$255.47
Manufacturers Standard Package
Alternate Length
CBL RIBN 12COND 0.1 GRAY 100'
In-Stock: 0
Unit Price: $3.91620
CBL RIBN 12COND FLAT 0.1 GRAY 1'
In-Stock: 0
Unit Price: $6.33000
CBL RIBN 12COND 0.1 GRAY 50'
In-Stock: 0
Unit Price: $182.68000
CBL RIBN 12COND 0.1 GRAY 25'
In-Stock: 0
Unit Price: $96.26000
CBL RIBN 12COND 0.1 GRAY 10'
In-Stock: 0
Unit Price: $41.44000