851 GREEN, 2 IN X 144 YD | |
---|---|
DigiKey Part Number | 851GREEN,2INX144YD-ND |
Manufacturer | |
Manufacturer Product Number | 851 GREEN, 2 IN X 144 YD |
Description | TAPE MASKING GREEN 2"X144YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 2.00" (50.80mm) X 432' (132m) 144 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 432' (132m) 144 yds | |
Color | Green | |
Usage | Printed Circuit Board | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $132.67917 | $1,592.15 |
