929834-04-06

DigiKey Part Number
3M156867-06-ND
Manufacturer
Manufacturer Product Number
929834-04-06
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.510" (12.95mm)
Overall Contact Length
0.845" (21.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.73000$7.30
100$0.65510$65.51
500$0.53598$267.99
1,000$0.47643$476.43
5,000$0.41688$2,084.40
10,000$0.39603$3,960.30
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: $2.84233
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: $0.20000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 917
Unit Price: $0.37000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: $0.48000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: $0.64000