DP125-TRANS-400ML

DigiKey Part Number
3M161124-ND
Manufacturer
Manufacturer Product Number
DP125-TRANS-400ML
Description
SCOTCH-WELD EPOXY ADHESIVE D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Epoxy, 2 Part
Features
Translucent, 400mL
For Use With/Related Products
Steel, Aluminum, Plastic, Rubber, Glass
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Box
QuantityUnit PriceExt Price
6$195.78000$1,174.68
Manufacturers Standard Package
Alternate Color
SCOTCH-WELD EPOXY ADHESIVE D
In-Stock: 0
Unit Price: $195.78000