Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Black, 50mL | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.21000 | $68.21 |
12 | $51.64333 | $619.72 |
36 | $46.06583 | $1,658.37 |
60 | $43.76900 | $2,626.14 |
108 | $41.33454 | $4,464.13 |
252 | $38.18167 | $9,621.78 |