DP810NS-TAN

DigiKey Part Number
3M157669-ND
Manufacturer
Manufacturer Product Number
DP810NS-TAN
Description
ACRYLIC ADH LOW ODOR TAN 48.5ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Acrylic
Features
Tan, 48.5mL, 2 Part
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
32°F ~ 40°F (0°C ~ 4°C)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.74000$45.74
12$43.19667$518.36
36$40.65528$1,463.59
60$38.11433$2,286.86
108$35.57343$3,841.93
252$33.79472$8,516.27
Manufacturers Standard Package