Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic, 2 Part | |
Features | Green, 45mL | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 80°F (27°C) or Below | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.16000 | $29.16 |
12 | $27.70250 | $332.43 |
36 | $26.24472 | $944.81 |
60 | $24.78667 | $1,487.20 |
108 | $23.32861 | $2,519.49 |
252 | $21.87056 | $5,511.38 |