EPS200 1/4" BL48"BX

DigiKey Part Number
EPS2014-8-ND
Manufacturer
Manufacturer Product Number
EPS200 1/4" BL48"BX
Description
HEATSHRINK 1/4"X4'(8')EPS200 BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK EPS200 1/4"X4' BLACK
In-Stock: 384
Unit Price: $13.22000
HEATSHRINK 1/4"X1' EPS200 BLK
In-Stock: 0
Unit Price:
HTSHRNK 1/4"X4'(20') EPS200 BLK
In-Stock: 0
Unit Price:
HEATSHRINK 1/4"X2' EPS200 BLK
In-Stock: 0
Unit Price:
HEATSHRINK 1/4"X4' EPS200 BLK
In-Stock: 0
Unit Price: