EPS200 2" BL48"BX

DigiKey Part Number
EPS2200-1-ND
Manufacturer
Manufacturer Product Number
EPS200 2" BL48"BX
Description
HEATSHRINK 2"X1' EPS200 BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK EPS200 2"X4' BK 1=1PC
In-Stock: 0
Unit Price: $87.56000
HEATSHRINK 2"X2' EPS200 BLK
In-Stock: 0
Unit Price:
HEATSHRINK 2"X4' EPS200 BLK
In-Stock: 0
Unit Price: