FP-301 1/2" BU 200' | |
---|---|
DigiKey Part Number | 19-FP-3011/2"BU200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/2" BU 200' |
Description | HTSHRNK FP301 1/2" BLUE FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.78000 | $1.78 |
2 | $1.63500 | $3.27 |
3 | $1.55667 | $4.67 |
5 | $1.46400 | $7.32 |
7 | $1.40571 | $9.84 |
10 | $1.34700 | $13.47 |
25 | $1.20560 | $30.14 |
50 | $1.10880 | $55.44 |
100 | $1.01990 | $101.99 |




