FP-301 1/4" BU 200' | |
---|---|
DigiKey Part Number | 19-FP-3011/4"BU200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/4" BU 200' |
Description | HTSHRNK FP301 1/4" BLUE FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
2 | $1.59000 | $3.18 |
3 | $1.51333 | $4.54 |
5 | $1.42200 | $7.11 |
7 | $1.36571 | $9.56 |
10 | $1.30800 | $13.08 |
25 | $1.17120 | $29.28 |
50 | $1.07720 | $53.86 |
100 | $0.99080 | $99.08 |




