FP-301 3/4" BU 200' | |
---|---|
DigiKey Part Number | 19-FP-3013/4"BU200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/4" BU 200' |
Description | HTSHRNK FP301 3/4" BLUE FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
2 | $2.42500 | $4.85 |
3 | $2.30667 | $6.92 |
5 | $2.16800 | $10.84 |
7 | $2.08286 | $14.58 |
10 | $1.99400 | $19.94 |
25 | $1.78560 | $44.64 |
50 | $1.64220 | $82.11 |
100 | $1.51030 | $151.03 |




