FP-301 3/4" YL 200' | |
---|---|
DigiKey Part Number | 19-FP-3013/4"YL200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/4" YL 200' |
Description | HTSHRNK FP301 3/4" YLW FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |
2 | $2.45500 | $4.91 |
3 | $2.33667 | $7.01 |
5 | $2.19600 | $10.98 |
7 | $2.10857 | $14.76 |
10 | $2.02000 | $20.20 |
25 | $1.80840 | $45.21 |
50 | $1.66320 | $83.16 |
100 | $1.52960 | $152.96 |




