FP-301 3/64" BL 1000' | |
---|---|
DigiKey Part Number | 19-FP-3013/64"BL1000'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/64" BL 1000' |
Description | HTSHRNK FP301 3/64" BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 1000.0' (304.8m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
2 | $1.34500 | $2.69 |
3 | $1.28000 | $3.84 |
5 | $1.20400 | $6.02 |
7 | $1.15571 | $8.09 |
10 | $1.10700 | $11.07 |
25 | $0.99120 | $24.78 |
50 | $0.91160 | $45.58 |
100 | $0.83830 | $83.83 |