FP-301 3/8" GN 200'

DigiKey Part Number
19-FP-3013/8"GN200'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 3/8" GN 200'
Description
HTSHRNK FP301 3/8" GREEN FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Green Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Spool Size
200.0' (61.0m)
Shelf Life Start
Date of Manufacture
Base Product Number
In-Stock: 356
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.71000$1.71
2$1.57500$3.15
3$1.50000$4.50
5$1.41000$7.05
7$1.35286$9.47
10$1.29600$12.96
25$1.16040$29.01
50$1.06720$53.36
100$0.98160$98.16
Manufacturers Standard Package
Alternate Length
HEATSHRINK FP301 3/8" GREEN
In-Stock: 1800
Unit Price: $0.56945
HEATSHRINK FP301 3/8" 100' GREEN
In-Stock: 0
Unit Price: $62.83000
HEATSHRINK FP301 3/8" 50' GREEN
In-Stock: 0
Unit Price: $37.31000
HEATSHRINK FP301 3/8" 25' GREEN
In-Stock: 0
Unit Price: $20.62000
HEATSHRINK FP301 3/8" 5' GREEN
In-Stock: 0
Unit Price: $4.91000