HF100/26TP

DigiKey Part Number
19-HF100/26TP-DS-ND
Manufacturer
Manufacturer Product Number
HF100/26TP
Description
CBL RIBN 26COND TWIST PAIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Blue, White 26 (13 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
26 (13 Pair Twisted)
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Current Rating (Amps)
1 A
Spool Size
100.0' (30.48m)
Base Product Number
In-Stock: 451
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$7.61000$7.61
2$6.91000$13.82
3$6.53000$19.59
5$6.07600$30.38
7$5.79429$40.56
10$5.50800$55.08
25$4.83520$120.88
50$4.38180$219.09
100$3.97280$397.28
Manufacturers Standard Package
Alternate Length
CBL RIBN 26COND TWIST PAIR 100'
In-Stock: 0
Unit Price: $3.97280
CBL RIBN 26COND TWIST PAIR 50'
In-Stock: 0
Unit Price: $214.46000
CBL RIBN 26COND TWIST PAIR 25'
In-Stock: 0
Unit Price: $122.20000
CBL RIBN 26COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 26COND TWIST PAIR 5'
In-Stock: 0
Unit Price: $33.52000