HF319/14 100

DigiKey Part Number
3M157747-1-ND
Manufacturer
Manufacturer Product Number
HF319/14 100
Description
CBL RIBN 14COND 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
1.00' (304.80mm)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.72000$9.72
5$7.73800$38.69
10$7.01200$70.12
25$6.16800$154.20
50$5.58600$279.30
100$5.06230$506.23
Manufacturers Standard Package