ITCSN-2000-12"-BLACK-12-3 PC PKS | |
---|---|
DigiKey Part Number | ITCSN-2000-12"-BLACK-12-3PCPKS-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-2000-12"-BLACK-12-3 PC PKS |
Description | HEATSHRINK 2" X 1' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.650" (16.51mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $67.70667 | $812.48 |
24 | $64.32125 | $1,543.71 |
60 | $62.87033 | $3,772.22 |
120 | $61.41950 | $7,370.34 |