M7WXK-1506R | |
---|---|
DigiKey Part Number | M7WXK-1506R-ND |
Manufacturer | |
Manufacturer Product Number | M7WXK-1506R |
Description | D-SUB CABLE - MFU15K/MC16M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.13000 | $17.13 |
10 | $13.17800 | $131.78 |
25 | $11.91880 | $297.97 |
50 | $11.06800 | $553.40 |
100 | $10.29630 | $1,029.63 |
250 | $9.38648 | $2,346.62 |
500 | $8.77358 | $4,386.79 |
1,000 | $8.21923 | $8,219.23 |

