MFP 3/16"CR48"BX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 97
Unit Price: $17.68000
Datasheet

MFP 3/16"CR48"BX

DigiKey Part Number
KY316C-20-ND
Manufacturer
Manufacturer Product Number
MFP 3/16"CR48"BX
Description
HTSHRNK MFP 3/16"X4'(20')CLR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
-
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK MFP 3/16" CLEAR
In-Stock: 97
Unit Price: $22.80000
HTSHRNK MFP 3/16"X4'(1')CLR
In-Stock: 0
Unit Price:
HTSHRNK MFP 3/16"X2' CLR
In-Stock: 0
Unit Price:
HTSHRNK MFP 3/16"X4'CLR
In-Stock: 0
Unit Price:
HTSHRNK MFP 3/16"X4'(8')CLR
In-Stock: 0
Unit Price: