MFP 3/32" CR 48"BX

DigiKey Part Number
KY332C-1R5-ND
Manufacturer
Manufacturer Product Number
MFP 3/32" CR 48"BX
Description
HEATSHRK MFP 3/32"X 1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
-
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$0.28000$14.00
100$0.25740$25.74
150$0.24513$36.77
250$0.23044$57.61
350$0.22129$77.45
500$0.21194$105.97
1,250$0.18975$237.19
2,500$0.17984$449.60
Manufacturers Standard Package
Alternate Length
HEATSHRK MFP 3/32"X 0.5" 50=50PC
In-Stock: 0
Unit Price: $0.11860
HEATSHK MFP 3/32"X 0.75" 50=50PC
In-Stock: 0
Unit Price: $0.16020
HEATSHRK MFP 3/32"X 1" 50=50PC
In-Stock: 0
Unit Price: $0.20080
HEATSHRK MFP 3/32"X 2" 50=50PC
In-Stock: 0
Unit Price: $0.35680
HEATSHRK MFP 3/32"X 3" 50=50PC
In-Stock: 0
Unit Price: $0.50600