MFP 3/64"CR48"BX

DigiKey Part Number
KY364C-2-ND
Manufacturer
Manufacturer Product Number
MFP 3/64"CR48"BX
Description
HTSHRNK MFP 3/64"X2' CLR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
2.00' (609.60mm)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
-
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK MFP 3/64"X 4' CLEAR
In-Stock: 0
Unit Price: $12.55000
HTSHRNK MFP 3/64"X4'(1')CLR
In-Stock: 0
Unit Price:
HTSHRNK MFP 3/64"X4'(20')CLR
In-Stock: 0
Unit Price:
HTSHRNK MFP 3/64"X4' CLR
In-Stock: 0
Unit Price:
HTSHRNK MFP 3/64"X4' CLR
In-Stock: 0
Unit Price: