MNHU14-250DFIX-BOTTLE

DigiKey Part Number
3M161861-ND
Manufacturer
Manufacturer Product Number
MNHU14-250DFIX-BOTTLE
Description
CONN QC RCPT 14-16AWG 0.250 25PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.200" (30.48mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated Heat Shrink
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$46.51000$46.51
10$42.67900$426.79
25$41.03760$1,025.94
50$39.66960$1,983.48
100$37.48100$3,748.10
250$36.38664$9,096.66
Manufacturers Standard Package