PN05280 | |
---|---|
DigiKey Part Number | 3M162005-ND |
Manufacturer | |
Manufacturer Product Number | PN05280 |
Description | HYBRID ADHESIVE SEALANT FAST CUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive Sealant | |
Features | White, Fast Cure, 88mL | |
For Use With/Related Products | Marine Applications | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.11000 | $21.11 |
12 | $20.05750 | $240.69 |
30 | $19.00167 | $570.05 |
54 | $17.94611 | $969.09 |
102 | $16.89039 | $1,722.82 |
252 | $15.83476 | $3,990.36 |
504 | $14.77913 | $7,448.68 |