PN06580 | |
---|---|
DigiKey Part Number | 3M162009-ND |
Manufacturer | |
Manufacturer Product Number | PN06580 |
Description | HYBRID ADHESIVE SEALANT FAST CUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone | |
Features | Fast Cure | |
For Use With/Related Products | Marine Applications | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.63000 | $32.63 |
12 | $30.91333 | $370.96 |
36 | $29.19583 | $1,051.05 |
60 | $27.47850 | $1,648.71 |
108 | $25.76102 | $2,782.19 |
252 | $24.04365 | $6,059.00 |