SFTW203 1/16" BL SPL | |
---|---|
DigiKey Part Number | 19-SFTW2031/16"BLSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | SFTW203 1/16" BL SPL |
Description | HTSHRNK SFTW203 1/16" BLACK FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 1000.0' (304.8m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.74000 | $1.74 |
2 | $1.60000 | $3.20 |
3 | $1.52667 | $4.58 |
5 | $1.43400 | $7.17 |
7 | $1.37714 | $9.64 |
10 | $1.31900 | $13.19 |
25 | $1.18080 | $29.52 |
50 | $1.08600 | $54.30 |
100 | $0.99880 | $99.88 |



