TPA2641U-S5TR

DigiKey Part Number
5503-TPA2641U-S5TR-ND - Tape & Reel (TR)
5503-TPA2641U-S5TRCT-ND - Cut Tape (CT)
5503-TPA2641U-S5TRDKR-ND - Digi-Reel®
Manufacturer
3PEAK
Manufacturer Product Number
TPA2641U-S5TR
Description
IC OPAMP 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Single-Ended SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPA2641U-S5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
100 µV
Current - Supply
350µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.67900$6.79
25$0.57000$14.25
100$0.44680$44.68
250$0.38628$96.57
500$0.34926$174.63
1,000$0.31838$318.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24263$727.89
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.